• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore ITX 20 K T25 6120570 Star Screwdriver bit 4.43 mm T 25 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

420 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter: 12 mm, tip length: 14.5 mm
  • Inner square drive according to DIN 3120-C 6.3, ISO 1174, with ball-catcher groove
  • Manually operated, handy knurled
  • Chrome-plated
  • With inserted pin from GEDORE vanadium special steel, bronzed.
  • Total swivel angle 15-20°
  • Optimum power transfer even at places difficult to access
Product type

Screwdriver bit

Drive

1/4" (6.3 mm)

Spanner size

4.43 mm

Size

T 25

Downforce

Star

Length

30.5 mm

Max. length

30.5 mm

Material

Special steel

Material properties

chrome plated

DIN standard

DIN 3120

Weight

15 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1904202 Gedore ITX 20 K T25 6120570 Star Screwdriver bit 4.43 mm T 25 1/4" (6.3 mm)

Information

Information 1904202 Gedore ITX 20 K T25 6120570 Star Screwdriver bit 4.43 mm T 25 1/4" (6.3 mm)

Description

Features

  • Square drive as per DIN 3120 - C 6.3, ISO 1174, with ball retaining groove
  • Hand-operated, knurled grip
  • Chrome-plated
  • With pressed-in pin in GEDORE vanadium special steel, gun-metal finish
  • Swivel angle approx. 15-20°
  • Optimum transfer of power, also at places which are difficult of access

More interesting products

(*All information is plus legal VAT)