• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore KB 1975-10-14 6654950 Safety pin 20 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Diameter: 3 mm, for K19 10-14 and 3/8 -9/16"
  • Circlips
Product type

Safety pin

Length

20 mm

Max. length

20 mm

Weight

2 g

Width

3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906833 Gedore KB 1975-10-14 6654950 Safety pin 20 mm 1 pc(s)

Information

Information 1906833 Gedore KB 1975-10-14 6654950 Safety pin 20 mm 1 pc(s)

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)