• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore KB 2190-12 6658000 Extension Drive (screwdriver) 1" (25 mm) 300 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With square drive according to DIN 3121, ISO 1174, Form F and H
  • GEDORE special steel, manganese-phosphated.
Product type

Extension

Drive

1" (25 mm)

Length

300 mm

Max. length

300 mm

Material

Special steel

DIN standard

DIN 3121

Weight

2010 g

Size

1"

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907477 Gedore KB 2190-12 6658000 Extension Drive (screwdriver) 1" (25 mm) 300 mm 1 pc(s)

Information

Information 1907477 Gedore KB 2190-12 6658000 Extension Drive (screwdriver) 1" (25 mm) 300 mm 1 pc(s)

Description

Features

  • Square drive as per DIN 3121, ISO 1174, Form F and H
  • GEDORE special steel, manganese-phosphated

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)