• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore PGNP 13.5 FS Workshop Torque screwdriver 2.5 - 13.5 Nm DIN EN ISO 6789

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Application:
  • Controlled screw suit
  • Series assembly with constant value suit
  • Electronics industry, precision mechanics and industrial production
  • Design:
  • Fixed torque screwdriver - without scale
  • with 1/4" hexagonal socket for actuating 1/4" bits according to DIN 3126 - C 6.3
  • classified according to DIN EN ISO 6789:2003 Type II Class F, With a traceable factory certificate
  • calibrated for a permissible deviation of +/- 6% from the set value
  • Precision round ball coupling for the controlled right and left-handed suit
  • Precision mechanism glides clearly when the set value is reached by
  • automatic return to the starting position
  • fatigue-free working is achieved by an ergonomic handle and the gentle triggering
  • Calibration stickers can be simply applied to the nose provided
  • . The fixed setting can be made in the factory or manually on suitable test equipment
  • . If factory fixed setting is desired, please specify N
  • m value when ordering (price on request)
  • . Delivery:
  • Torque wrench type PGNP FS
  • models 4.5 and 13.5 with additional cross-grip for easier work
  • Test certificate according to DIN EN ISO 6789
  • Delivery in sturdy cardboard
Product type

Torque screwdriver

Range of use

Workshop

Drive

1/4"

Torque (min.)

2.5 Nm

Torque (max.)

13.5 Nm

Tolerance ±

6 %

Length

140 mm

Handle length

285 mm

Blade type

Hexagonal

Width

150 mm

Height

37.4 mm

Weight

0.27 kg

DIN standard

DIN EN ISO 6789

ISO standards

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909596 Gedore PGNP 13.5 FS Workshop Torque screwdriver 2.5 - 13.5 Nm DIN EN ISO 6789

Information

Information 1909596 Gedore PGNP 13.5 FS Workshop Torque screwdriver 2.5 - 13.5 Nm DIN EN ISO 6789

Description

Features

  • Use:
  • Controlled screw tightening in the range 0.05 - 13.5 N
  • m
  • Serial manufacture with constant tightening value
  • Electronic industry, precision mechanics and industrial manufacturing Features:
  • Pre-set torque screwdriver without a scale
  • With 1/4" female hexagon drive for use with 1/4" hexagon bits as per DIN 3126 - C 6.3
  • Classified to DIN EN ISO 6789:2017 Type II Class F, with a factory certificate allowing for operations to be traced back
  • Calibrated to a permitted +/- 6 % deviation of the set torque
  • Precision radial ball clutch and cam design for controlled bi-directional tightening
  • Precision mechanism slips very noticeably through when set torque is reached
  • Automatic resetting to the starting position
  • Fatigue-free working due to an ergonomic hand grip and a smoth tool reset action
  • Calibration stickers can be easily applied to the purpose designed nose
  • The pre-setting can be made at the factory or by the user on suitable torque testers
  • If ordering, please specify the N
  • m value - if a fixed factory setting is desired (price on request) Scope of delivery:
  • Torque screwdriver type PGNP FS
  • Models 4.5 and 13.5 with additional sliding T-bar for ease of use
  • Test certificate acc. to DIN EN ISO 6789
  • Delivered in sturdy cardboard packaging

More interesting products

(*All information is plus legal VAT)