• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore QSA 4 FH Torque screwdriver 0.8 - 4 oz in

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Tightening direction: Left and right
  • Trigger mechanism: Slip clutch
  • Scale type: Mono
Product type

Torque screwdriver

Drive

1/4"

Torque (min.)

0.8 oz in

Torque (max.)

4 oz in

Tolerance ±

0.06 %

Length

159 mm

Handle length

285 mm

Blade type

Hexagonal

Height

25.1 mm

Weight

0.12 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451675 Gedore QSA 4 FH Torque screwdriver 0.8 - 4 oz in

More interesting products

(*All information is plus legal VAT)