• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3300935 R05101213 Double-ended open ring spanner Spanner size (metric) 12 - 13 mm

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

701 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Head width 1: 29.1 mm
  • Head width 2: 32 mm
  • Head height 5 mm
  • Jaw position 15°
Product type

Double-ended open ring spanner

Spanner size

12 mm

13 mm

Length

172 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

satin

DIN standard

DIN 3110

Weight

55 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188327 Gedore RED 3300935 R05101213 Double-ended open ring spanner Spanner size (metric) 12 - 13 mm

Description

• Design according to DIN 3110, ISO 3318, ISO 1085, ISO 10102
• Mole setting 15°
• Matt-satin chrome surface
• Chrome-Vanadium-Steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 86.48€ 80.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)