• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3300944 R05101819 Double-ended open ring spanner Spanner size (metric) 18 - 19 mm

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

501 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 11.99
-25 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Head width 1: 40.3 mm
  • Head width 2: 44 mm
  • Head height 6 mm
  • Jaw position 15°
Product type

Double-ended open ring spanner

Spanner size

18 mm

19 mm

Length

222 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

satin

DIN standard

DIN 3110

Weight

155 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188331 Gedore RED 3300944 R05101819 Double-ended open ring spanner Spanner size (metric) 18 - 19 mm

Description

• Design according to DIN 3110, ISO 3318, ISO 1085, ISO 10102
• Mole setting 15°
• Matt-satin chrome surface
• Chrome-Vanadium-Steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 89.98€ 80.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)