• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3300959 R05105008 Double-ended open ring spanner set 8-piece 6 - 22 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Double-ended open ring spanner set

Spanner size

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

20 mm

22 mm

Show more
Length

200 cm

Material

Chromium-vanadium steel

Weight

700 g

Height

100 mm

Width

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159645 Gedore RED 3300959 R05105008 Double-ended open ring spanner set 8-piece 6 - 22 mm

Information

Information 2159645 Gedore RED 3300959 R05105008 Double-ended open ring spanner set 8-piece 6 - 22 mm

Description

Features

  • Design according to DIN 3110, ISO 3318, ISO 1085, ISO10102
  • Jaw position 15°
  • Surface finish matte satin chrome plated
  • Chromium-vanadium steel.
  • In the holder
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 108.98€ 102.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)