• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3301178 Gripper 225 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Gripper

Manufacturer part #

3301178

Length

225 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160472 Gedore RED 3301178 Gripper 225 mm

Information

Information 2160472 Gedore RED 3301178 Gripper 225 mm

Description

Features

  • For clamping and clamping of profile, round and flat material
  • Long-serrated gripping surfaces
  • With adjusting screw and release lever
  • One-handed operation
  • Chrome-plated surface
  • Chromium-vanadium steel.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)