• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3301659 R20750063 Tool box Plastic Red, White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 100.00 / piece)
€ 100.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Can be locked with padlock
  • High load capacity allows use as a stool
  • Large storage space under the cover for e.g. cordless screwdriver
  • Without assembly
  • Four sorting boxes for small parts with adjustable dividers
  • Made of robust, impact-resistant plastic (polypropylene)
  • Ideal for storing tools and accessories
  • Flush foldable carrying handle
Product type

Tool box

Factory colour

Red

White

Material

Plastic

Width

420 mm

Height

400 mm

Length

303 mm

Dim

(L x W x H) 303 x 420 x 400 mm

Weight

4924 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188447 Gedore RED 3301659 R20750063 Tool box Plastic Red, White

Description

• ideal for storing tools and accessories
• made of robust, impact-resistant plastic (polypropylene)
• four sorting boxes for small parts with adjustable dividers
• large storage space under the cover for e.g. cordless screwdriver
• Lockable with padlock
• Flush foldable carrying handle
• high load capacity makes it possible to use it as a stool
• without assembly

This text is machine translated.

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.