• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickFist QFLA 2er Long Arm Car tool holder

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Quick Fist® Vehicle device holder Long Arm pack of 2

  • Ideal for securing the tools
  • UV-resistant rubber
  • Easy to open and close

Technical specifications

Product type

Car tool holder

Content

2 pc(s)

Material (details)

Solid rubber

Compatible with (details)

Rods

Cable frets

Express wagon jacks

Splitters

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1162807 QuickFist QFLA 2er Long Arm Car tool holder

Information

Information 1162807 QuickFist QFLA 2er Long Arm Car tool holder

Description

Whether Tools, reservoir, mountains or sports equipment - almost everything that should be securely fixed and yet easily removable, can be mounted with the help of the patented Quick Fist ® clamping bracket mounting, be it in your off-road vehicle in the garage or in the garden house. No wonder that many fire brigades, your mobile rescue equipment with the permanently reliable Quick Fist ® holders. Because when it is a matter of life and death, at the place where every second counts. Quick Fist ® holder are made of UV-resistant rubber and therefore without corrosion-prone components. Have been developed by enthusiasts off-road drivers, users, therefore, for the practicality and durability to pay more than a aufgehubschtes design.

This text is machine translated.

Features

  • Clamping range from 13 to 114 mm
  • Up to 23 kg per holder
  • 2 mounting holes for screws up to 8 mm in the mounting plate
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98€ 41.48*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)