• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R27100010 3301157 Alligator wrench 90°

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Solid design
  • Jaw angle 90°
  • Teeth offset against the direction of rotation
  • Jaws polished
  • Adjusting nut cannot be lost
Product type

Alligator wrench

Range (max.)

40 mm

DIN standard

DIN 5234

Weight

780 g

Manufacturer part #

3301157

Material

Chromium-vanadium steel

Jaw angle

90°

Range (in inches)

1 1/2"

Features

angled

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188498 Gedore RED R27100010 3301157 Alligator wrench 90°

Description

• Design according to DIN 5234
• Solid design
• Mole setting 90° angled
• Teeth offset against the direction of rotation
• Jaws polished
• Adjusting nut cannot be lost
• Chrome-Vanadium-Steel

This text is machine translated.

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)