• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS 1671-11R-400 Alligator wrench

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Alligator wrench

Range (max.)

100 mm

Length

400 mm

Weight

1200 g

Manufacturer part #

1671-11R-400

Material

Chromium-vanadium steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1780702 NWS 1671-11R-400 Alligator wrench

Description

The aggressive S-pipe pipe wrench sets new standards.

This text is machine translated.

Features

  • The S-Maul Pipe pliers with automatic jaw width adjustment
  • Serrations also induction-hardened
  • Teeth against the direction of rotation
  • Precision maul with special profile even for small parts
  • Optimum Maul geometry with self-sticking serration for secure grip
  • Fast adaptation to any workpiece thanks to new grid adjustment (Quattro-gripp grid).
  • Pinch protection for safe working, prevents crushing injury
  • Pierced joint with wide guide surfaces
  • Ergonomic grip position and shape, for optimum power transmission
  • Red powder-coated
  • Made of chromium-vanadium steel, forged, oil-hardened.

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)