• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R27140015 3301168 Alligator wrench 45°

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Alligator wrench

Range (max.)

55 mm

Length

400 cm

DIN standard

DIN 5234

Weight

1000 g

Manufacturer part #

3301168

Material

Chromium-vanadium steel

Jaw angle

45°

Range (in inches)

1 1/2"

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159674 Gedore RED R27140015 3301168 Alligator wrench 45°

Information

Information 2159674 Gedore RED R27140015 3301168 Alligator wrench 45°

Description

Features

  • Design according to DIN ISO 8976
  • Solid design
  • Jaw position 45° angled
  • Teeth against the direction of offset
  • Jaws polished
  • Adjusting nut cannot be lost
  • Chromium-vanadium steel.
  • This text is machine translated.

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)