• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R27100015 3301158 Alligator wrench 90°

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Solid design
  • Jaw angle 90°
  • Teeth offset against the direction of rotation
  • Jaws polished
  • Adjusting nut cannot be lost
Product type

Alligator wrench

Dim

(L x W x H) 200 cm x 100 mm x 50 mm

Length

200 cm

DIN standard

DIN 5234

Weight

1356 g

Manufacturer part #

3301158

Material

Chromium-vanadium steel

Jaw angle

90°

Height

50 mm

Width

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188499 Gedore RED R27100015 3301158 Alligator wrench 90°

Description

• Design according to DIN 5234
• Solid design
• Mole setting 90° angled
• Teeth offset against the direction of rotation
• Jaws polished
• Adjusting nut cannot be lost
• Chrome-Vanadium-Steel

This text is machine translated.

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)