• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R27140030 3301170 Alligator wrench

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Alligator wrench

Range (max.)

103 mm

Length

640 mm

Weight

4.2 kg

Manufacturer part #

3301170

Material

Chromium-vanadium steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160470 Gedore RED R27140030 3301170 Alligator wrench

Information

Information 2160470 Gedore RED R27140030 3301170 Alligator wrench

Description

Format according to DIN 5234. Solid design. Jaw setting 45 ° angled. Teeth against the direction of rotation are set. Jaws polished. Adjusting nut cannot be lost.

This text is machine translated.

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)