• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial 070659E 070659E Bathroom fitting pliers 90°

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bathroom fitting pliers

Range (max.)

35 mm

Clamping range

35 mm

Length

350 mm

Manufacturer part #

070659E

Jaw angle

90°

Jaw shape

A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1339556 Rothenberger Industrial 070659E 070659E Bathroom fitting pliers 90°

Description

Pliers Made from chromium-vanadium special steel, full steel forged, chrome-plated and coated. Durable epoxy coating. Attachment Jaws made from special plastic.

Hints

This text is machine translated.

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)