• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R36602511 Allen Allen key 2.5 mm 2.5 mm

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

775 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 3.09
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen key

Downforce

Allen

Size

2.5 mm

Spanner size

2.5 mm

Length

56 mm

Material

Chromium-vanadium steel

Material properties

phosphated

Weight

3 g

DIN standard

DIN ISO 2936

Blade length

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188553 Gedore RED R36602511 Allen Allen key 2.5 mm 2.5 mm

Description

• Design according to DIN ISO 2936
• thoroughly hardened
• Chrome-Vanadium-Steel
• browned

This text is machine translated.

More interesting products

(*All information is plus legal VAT)