• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R67600005 3300572 Reducer Drive (screwdriver) 1/2" (12.5 mm) 38 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Reducer

Drive

1/2" (12.5 mm)

Length

38 mm

Max. length

38 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

Weight

75 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188852 Gedore RED R67600005 3300572 Reducer Drive (screwdriver) 1/2" (12.5 mm) 38 mm 1 pc(s)

Description

• Machine actuated, fixed by locking ring/pin
• Phosphated surface
• Square connection according to DIN 3121 - F 10, ISO 1174
• Inner square drive according to DIN 3121 - G 12.5, ISO 1174
• Chrome-molybdenum steel

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)