• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore ROTBAND-PLUS 8583150 Ball-peen hammer 400 g 310 mm DIN 1041 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ball-peen hammer

Weight

400 g

Length

310 mm

Material (handle)

Hickory

DIN standard

DIN 1041

Width

150 mm

Height

50 mm

Head weight

400 g

Depth

350 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1514702 Gedore ROTBAND-PLUS 8583150 Ball-peen hammer 400 g 310 mm DIN 1041 1 pc(s)

Information

Information 1514702 Gedore ROTBAND-PLUS 8583150 Ball-peen hammer 400 g 310 mm DIN 1041 1 pc(s)

Information 1514702 Gedore ROTBAND-PLUS 8583150 Ball-peen hammer 400 g 310 mm DIN 1041 1 pc(s)

Description

Forged hammer head according to DIN 1041. Double geschweifter hickory handle, with additional long, hardened steel stock protection sleeve. Through ring wedge, locking plate and screws are hammer head and wood handle into a single unit.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)