• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore TF-Z100 3278573 Torque wrench Slipping 20 - 100 Nm

1/11
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Drive type/drive: Drive pin
  • Tightening direction: Left and right
  • Trigger mechanism: Short-travel release
  • Wide mounting 16 mm
  • Lever length drive side: 32 mm
  • Calibration length 310.3 mm
  • Material: Tubular steel construction
  • Fuse: Pin fuse
  • Scale type: dual
  • 32 mm jig measurement
Product type

Torque wrench

Features

Slipping

Torque (min.)

20 Nm

Torque (max.)

100 Nm

Trigger accuracy

0.03 %

Graduation

5 Nm

Length

385 mm

DIN standard

DIN EN ISO 6789

Weight

0.76 kg

Width

44 mm

Height

44 mm

Manufacturer's standards (with certificate)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451242 Gedore TF-Z100 3278573 Torque wrench Slipping 20 - 100 Nm

Description

Application:
Controlled screw suit in the range of 20 - 100 N.·m / 15 - 75 lbf·ft
Adjustable, triggering and robust pipe torque wrench with pin holder for industry and trade
Construction:
Classified according to DIN EN ISO 6789-2:2017 Type II Class A, calibrated to a maximum permissible deviation of +/- 3% and thus more precise than the +/- 4% required in the standard
Incl. Traceable test certificate (DIN EN ISO 6789-2:2017)
For the controlled right and left suit (insert tool to change direction)
Pin holder Ø 16 mm
Factory calibration jig measure 32 mm (Ø 16 mm)
Robust, matt powder-coated steel tube construction with high-quality plastic parts
New ergonomic handle, shaped according to the natural grip of the hand
Clearly recognizable and tangible hand centering aid as well as calibration aid in the middle of the grip
Double scale N·m / lbf·ft with vernier (N.·m), enlarged viewing window protects against abrasion and contamination
With nonius scale for N.·m main scale for setting scale values; lbf·ft Setting only via main scale
Vertical alignment of the scale, torque setting suitable for left- right-handed people
Scale line positioned directly above the scale, prevents reading errors (parallax error)
Unit labeling integrated in scale frame and protected against abrasion via viewing window
Precise bounce mechanism generates a clearly sensitive and audible trigger signal when the set torque value is reached
Incl. Roll-away safety device, prevents rolling away when the tool is placed

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)