• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore V 914 2 Insulation tubing 10 mm Content: 1 pc(s)

1/2
Product type
Insulation tubing
Inside diameter
10 mm
Manufacturer part #
2324946
Content
1 pc(s)
Type
V 914 2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

V 914 2 Meter bushing 2

  • Inside diameter: 10 mm

Technical specifications

  • Total length 80 mm.
Product type

Insulation tubing

Inside diameter

10 mm

Manufacturer part #

2324946

Content

1 pc(s)

Type

V 914 2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451540 Gedore V 914 2 Insulation tubing 10 mm Content: 1 pc(s)

Description

For insulating individual wires
Conical shape
Made of tough-elastic plastic
No. V 914 1 with identification 1
No. V 914 2 with identification 2
No. V 914 3 with identification 3

This text is machine translated.

More interesting products

(*All information is plus legal VAT)