• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore VDE 2163 TX T40 VDE Star screwdriver Size (screwdriver) T 40 Blade length: 150 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

639 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Individually tested, VDE insulated up to 1000 V, according to EN 60900/IEC 60900, fully insulated blade
  • 3-component handle Power Grip ³ with hanging hole
  • Ergonomic design for precise, fatigue-free working
  • Positive connection of handle and blade for optimum power transmission
  • Drive form marking at the end of the handle
  • Blade made of molybdenum vanadium steel tempered GEDORE Plus
Product type

Star screwdriver

Range of use

VDE

Size

T 40

Blade length

150 mm

Length

270 mm

Blade Ø

11.2 mm

Material

Chrome moly vanadium steel

Material properties

quenched and tempered

Downforce

TX

Screwdriver features

insulated

EN standard

EN 60900

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907426 Gedore VDE 2163 TX T40 VDE Star screwdriver Size (screwdriver) T 40 Blade length: 150 mm 1 pc(s)

Information

Information 1907426 Gedore VDE 2163 TX T40 VDE Star screwdriver Size (screwdriver) T 40 Blade length: 150 mm 1 pc(s)

Description

Features

  • Individually tested, VDE insulation up to 1000 V, acc. to EN 60900/IEC 60900, fully insulated blade
  • 3-component handles Power-Grip3 with hanging hole
  • Ergonomic handle design enables precise and fatigue-free working
  • Positive-fit joint of handle and blade for optimum transmission of force
  • Type of drive marked at end of the handle
  • Blade from GEDORE molybdenum-vanadium-Plus tempered steel
  • TORX® = reg. trademark of Acument Intellectual Properties, LLC. USA

More interesting products

(*All information is plus legal VAT)