• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Geemarc PACK_CAR_LH160_I Inductive loop Hearing aid compatibility

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Geemarc CAR LH160 induction loop

  • Quick and easy operation
  • 2 audio input sockets jack 3.5 mm
  • Connection option for 2 microphones or 1 microphone and 1 audio source (music, etc.)
  • Sound setting: Volume control
  • Dimensions 140 x 70 x 40 mm
  • Weight: 320 g
  • Incl. Car charger 12VDC 1.5A
  • Incl. Ring sanding pad
  • Incl. Clip-on microphone

Technical specifications

  • - quick and easy operation
  • - 2 audio input jacks Jack 3.5mm :Connection option for 2 microphones or 1 microphone and 1 audio source (music, etc...)
  • - Setting the ringtone
  • - Volume control
  • - Dimensions : 140 x 70 x 40 mm
  • - Weight : 320g
  • Supplied LISTENING
  • - CAR CHARGER 12VDC 1.5A
  • - Ring loop cushion
  • - clip-on microphone
Product type

Inductive loop

Features

Hearing aid compatibility

Compatible with hearing aids

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2233905 Geemarc PACK_CAR_LH160_I Inductive loop Hearing aid compatibility

User & Safety Instructions

User & Safety Instructions 2233905 Geemarc PACK_CAR_LH160_I Inductive loop Hearing aid compatibility

Description

THE PACK CAR LH160 is an induction loop for the supply in vehicles with ring-loop signals e.g. coaches or taxis.
Tested to comply with EN60118-4 standard. For hearing aid carriers, it generates an electromagnetic field that is received by the hearing aid in T (inductive) position.
This pack consists of an inductive amplifier LH160, a car charger, a clip-on microphone and a ring loop pad.
The preferred dimension of the amplifier is 14 x 7 x 4 cm.

This text is machine translated.

Scope of delivery

  • 1 inductive amplifier LH160
  • 1 Car charger
  • 1 clip-on microphone
  • 1 ring loop pad

Hints

How loud is loud?
0 - 20 dB: Whisper, rustling leaves
20 - 40 dB: Ticking clock, pc fans
40 - 60 dB: Conversation at home
60 - 80 dB: Cars passing by
80 - 100 dB: Lawn mowers, passing HGVs, chainsaws
100 - 120 dB: Pneumatic drills, nightclubs

More interesting products

(*All information is plus legal VAT)