
Highlights & Details
Geemarc Pack SENIOR 295 senior telephone
- Answering machine for up to 15 minutes recording time
- Phone directory for 50 entries
Technical specifications
- Product type
Corded Big Button
- Connection type
Analogue
- Features
Answerphone
Camera button
incl. handset
- Display type
Backlit
- Keyboard backlighting
No
- Answerphone
Yes
- Recording time (max.) (details)
15 min
- Hands-free
Yes
- Compatible with hearing aids
Yes
- Phone book entries
50
- Factory colour
White
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1677415 Geemarc Pack SENIOR 295 Corded Big Button Answerphone, Camera button, incl. handset Backlit White
User & Safety Instructions 1677415 Geemarc Pack SENIOR 295 Corded Big Button Answerphone, Camera button, incl. handset Backlit White
Description
One of the 2 extra headset is the easiest additional telephone with 4 photo buttons (3 x 2 cm wide). The use of a telephone can be used with the decreasing eyesight to a problem. So that you don't have to give to the phone calls, this photo button telephone. The extra large and wide photo buttons save you the arduous typing of telephone numbers - important numbers are thus always quick selected!
This text is machine translated.
Features
- Compatible with hearing aids - ergonomically designed handset with large keys and high contrast
- Adjustable handset volume up to 50 dB-hands-free function speaker setting
- Direct selection key to the phone book-R-key for double call menu button
- 7 selectable languages-navigation menu-alarm clock function - time and date display
- Optical call display - adjustable bell volume: MUTE + 5 levels
- Standby time: 4 days continuous talk time: 8 hours - Outdoor Range 300 m - Indoor 50 m
Scope of delivery
- Geemarc AmpliDECT 295
- Additional Amplidect 295
- Additional Photo Dect 295 with 4 Photo Buttons
- 2 power supplies
- Telephone connection cable
- Base station
- 2 Charging Station
- Rechargeables
- User manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 209.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























