
Technical specifications
- Product type
Corded Big Button
- Connection type
Analogue
- Features
Answerphone
Hands-free
Visual call notification
Hearing aid compatibility
- Keyboard backlighting
Yes
- Answerphone
Yes
- Hands-free
Yes
- Visual call notification
Yes
- Compatible with hearing aids
Yes
- Phone book entries
50
- Factory colour
White
- Standby max.
48 h
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2233879 Geemarc AMPLIDECT 595 COMBI Corded Big Button Answerphone, Hands-free, Visual call notification, Hearing aid compatibili
User & Safety Instructions
User & Safety Instructions 2233879 Geemarc AMPLIDECT 595 COMBI Corded Big Button Answerphone, Hands-free, Visual call notification, Hearing aid compatibili
Description
Then our Combo AMPLICDECT 595 could be the solution for you. The corded base station and the alphanumeric handset have an adjustable handset volume of up to 50 dB, are hearing aid compatible and have a practical hands-free function.
- the base station has an answering machine, as well as an extra large LCD display with easy to read, integrated background lighting. In addition, wide keys and an extra-large font facilitate the operation of the telephone.
- the additional alphanumeric handset allows you to move away from the base station or to make calls in another room.
- besides hands-free setting, 9 direct-dial keys on the handset and 4 direct-dial keys with voice announcement on the cord-bound part (3 of them with photo), emergency call function (SOS key calls the 4 telephone numbers automatically one after the other until someone answers) adjustable loudspeaker setting and reception volume, The mute function and pause function shine the analogueue telephone thanks to large keys and writing as well as high contrast with particularly good use. The answering machine is available in German, English, French and Dutch
You can block up to 100 unwanted numbers.
Conversely, you can enable the VIP feature to only accept incoming calls from specific contacts (up to 50 numbers).
Call/SPEAK (BASE STATION)
- compatible with hearing aids - adjustable handset volume up to 50 dB
- 4 direct dial keys with voice announcement on the cord-bound part (3 of them with photo)
- hands-free function - redialing of the last 10 dialed numbers
- directory 50 entries - pause function / mute function
- keyboard: Wide buttons (25 x 14mm) and large font (10 mm)
SOS button (BASE station + HANDSET)
- SOS button: Possibility to store 4 numbers or to record your own SOS message or to use the pre-registered ones (exists in English, French, German and Dutch)
LCD display (BASE station + HANDSET)
- large display with white background lighting
- 7 selectable languages on the base station and the handset: English, French, Dutch, German, Italian, Spanish and Portuguese
- Navigation menu - Time and date display - Alarm function - Display for connection duration
ANSWERING MACHINE
- 30 minutes recording time - On/off answering machine key - Remote inquiry - PIN code for remote inquiry
- Listening of messages by receiver - Deleting individual/all messages - Time and date stamping of the messages - 4 Languages can be selected (French, English, German, Dutch)
- Number of rings can be programd before the answering machine is activated - Slow button for reducing the playback speed of the messages
OF SEVERAL HANDSETS
- Location of the handset - Conference call between base station and handset - several handsets (4 max.)
- Forwarding of calls between handset and base station - intercom between base station and handset
AMPLIDECT595 (HANDSET)
- hearing aid compatible (HAC) - adjustable handset volume up to 50 dB - loudspeaker setting
- 9 direct dial keys - redialing of the last 10 dialed numbers - DECT phone - permanent memory
- works with a DC power supply (Included) - 3 NI-MH 1.2V 600 mA batteries (included) - Standby time: 2 days - Continuous talk time: 10 hours
- Range outside: 300 m - Range inside: 50 m
BELL
- 10 bell for base unit and 10 for handset selectable - Adjustable ring volume: Mute + 5 levels - optical call display for base station and handset
- ring volume:
UP to 80 dB on the handset and base station TECHNICAL DATA
- permanent memory - works with mains adapter (included) - dialing by sound frequency - wall mountable - GAP uncompressed
CALLER ID (BASE STATION + HANDSET)
- caller ID when on-hook (Typ1) or in call (Typ2): 20 incoming call numbers
- Name and telephone number display - Call on hold icon - New call icon
This text is machine translated.
Scope of delivery
- GEEMARC AmpliDECT COMBI PHOTO 595 (1 corded + 1 cordless phone)
- 2 mains adapters
- 1 telephone connection cable
- 3 AAA rechargeable batteries
- 3 detailed operating instructions (D-UK-FR)
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 243.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























































