• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gembird MUSW-6B-01 Mouse Radio Optical Black, Silver 4 Buttons 1600 dpi Mouse buttons

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gembird MUSW-6B-01 optical wireless mouse, black

  • COMFORT AND PRECISION
  • Optical wireless mouse with 4 buttons including nano-receiver
  • Intelligent Power Save technology for long battery life
  • No mouse pad required - can be used on almost all surfaces
  • Separate button for quick selection of the desired DPI
  • This text is machine translated.

Technical specifications

  • Radio range: Max. 10 meters
  • Radio technology: 2.4 GHz, GFSK RF modulation, 80 channels, 32-bit device ID
Product type

Mouse

Transfer type

Radio

Interfaces

2.4 GHz radio

Sensor type

Optical

Sensor resolution

1600 dpi

No. of keys

4 Buttons

Suitable for (input devices)

Left-handers

Right-handers

Data input device features

Mouse buttons

Factory colour

Black

Silver

Width

65 mm

Height

35 mm

Depth

95 mm

Weight

53 g

Power supply

2 x AAA battery (optional)

Supported OS

Windows

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1975168 Gembird MUSW-6B-01 Mouse Radio Optical Black, Silver 4 Buttons 1600 dpi Mouse buttons

User & Safety Instructions

User & Safety Instructions 1975168 Gembird MUSW-6B-01 Mouse Radio Optical Black, Silver 4 Buttons 1600 dpi Mouse buttons

Description

Scope of delivery

  • Optical wireless mouse
  • USB nano receiver

System requirements

  • Windows 7/8/10 or later
  • Free USB connection.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.