• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

General accessories, Cable ties, 100 x 4,6 mm, Stainless steel,

Product type
Cable tie
Content
100 pc(s)
Cable tie length
100 mm
Cable tie width
4.6 mm
Cable tie features
Coated
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 3 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.58 / piece)
€ 170.00
-66 %
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 1.67 g
Dim

(W x H) 4.6 mm x 100 mm

Product type

Cable tie

Content

100 pc(s)

Factory colour

Silver

Cable tie length

100 mm

Cable tie width

4.6 mm

Cable tie features

Coated

Gearing

None

Max. temperature

+150 °C

Min. temperature

-80 °C

Material

Stainless steel

Max. sheet thickness

0.26 mm

Max. bundle diameter

21 mm

Manufacturer part #

1015220000

Industrial packaging

Yes

Minimum holding force

445 N

Width

4.6 mm

Height

100 mm

RoHS-compliant

Yes

Type

SCT-C 4.6/100

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 280606 General accessories, Cable ties, 100 x 4,6 mm, Stainless steel,

User & Safety Instructions

User & Safety Instructions 280606 General accessories, Cable ties, 100 x 4,6 mm, Stainless steel,

Description

Cable ties are characterised by maximum tying force and a long life. And steel cable ties can provide a permanent fixing under extreme conditions such as high temperatures or severe chemical effects. Fully coated stainless steel cable tiesSecure ball locking mechanism for a fast and simple installationCan be attached by hand or with a toolThese cables ties are recommended for special applications, such as for use with saline spray, extremetemperatures or corrosive surroundings.

More interesting products

(*All information is plus legal VAT)