• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gerth 426.09.2. PCB mount transformer 1 x 230 V 2 x 4.5 V AC 8 VA 888 mA

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

EI 42/20 Print transformer

  • 1 x 230 V
  • 2 x 4.5 V AC
  • 888 mA
  • 8 VA

Technical specifications

Product type

PCB mount transformer

Output voltage

4.5 V AC

Output voltage (number x voltage)

2 x 4.5 V AC

Output current

888 mA

No. of inputs

1 x

No. of outputs

2 x

Input voltage

230 V

Input voltage (number x voltage)

1 x 230 V

8 VA

Width

45 mm

Height

38 mm

Length

38 mm

Type

426.09.2.

Dim

(L x W x H) 38 x 45 x 38 mm

Connection

Soldering

Frequency

50 - 60 Hz

Weight

250 g

Content

1 pc(s)

Max. ambient temperature

+70 °C

Documents & Downloads

Datasheet

Datasheet 1092935 Gerth 426.09.2. PCB mount transformer 1 x 230 V 2 x 4.5 V AC 8 VA 888 mA

User & Safety Instructions

User & Safety Instructions 1092935 Gerth 426.09.2. PCB mount transformer 1 x 230 V 2 x 4.5 V AC 8 VA 888 mA

More interesting products

(*All information is plus legal VAT)