• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gerth FL6.18 PCB mount transformer 2 x 115 V 2 x 9 V AC 6 VA 333 mA

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UI 30/10.5 Flat transformer

  • 2 x 115 V
  • 2 x 9 V AC
  • 333 mA
  • 6 VA

Technical specifications

Product type

PCB mount transformer

Output voltage

9 V AC

Output voltage (number x voltage)

2 x 9 V AC

Output current

333 mA

No. of inputs

2 x

No. of outputs

2 x

Input voltage

115 V

Input voltage (number x voltage)

2 x 115 V

6 VA

Width

53 mm

Height

22 mm

Length

44 mm

Type

FL6.18

Dim

(L x W x H) 44 x 53 x 22 mm

Connection

Soldering

Frequency

50 - 60 Hz

Weight

175 g

Content

1 pc(s)

Max. ambient temperature

+70 °C

Documents & Downloads

Datasheet

Datasheet 1092983 Gerth FL6.18 PCB mount transformer 2 x 115 V 2 x 9 V AC 6 VA 333 mA

User & Safety Instructions

User & Safety Instructions 1092983 Gerth FL6.18 PCB mount transformer 2 x 115 V 2 x 9 V AC 6 VA 333 mA

More interesting products

(*All information is plus legal VAT)