
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
EE 20/10.5 Print transformer
- 1 x 230 V
- 1 x 6 V AC
- 83 mA
- 0.50 VA
Technical specifications
- Product type
PCB mount transformer
- Output voltage
6 V AC
- Output voltage (number x voltage)
1 x 6 V AC
- Output current
83 mA
- No. of inputs
1 x
- No. of outputs
1 x
- Input voltage
230 V
- Input voltage (number x voltage)
1 x 230 V
0.50 VA
- Width
22 mm
- Height
19 mm
- Length
24 mm
- Type
PT200601
- Dim
(L x W x H) 24 x 22 x 19 mm
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
38 g
- Content
1 pc(s)
- Max. ambient temperature
+70 °C
Documents & Downloads
Datasheet
Datasheet 1092846 Gerth PT200601 PCB mount transformer 1 x 230 V 1 x 6 V AC 0.50 VA 83 mA
User & Safety Instructions
User & Safety Instructions 1092846 Gerth PT200601 PCB mount transformer 1 x 230 V 1 x 6 V AC 0.50 VA 83 mA































