
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Highlights & Details
EI 30/15.5 Print transformer
- 1 x 230 V
- 2 x 24 V AC
- 37 mA
- 1.80 VA
Technical specifications
- Product type
PCB mount transformer
- Output voltage
24 V AC
- Output voltage (number x voltage)
2 x 24 V AC
- Output current
37 mA
- No. of inputs
1 x
- No. of outputs
2 x
- Input voltage
230 V
- Input voltage (number x voltage)
1 x 230 V
1.80 VA
- Width
32 mm
- Height
27 mm
- Length
27 mm
- Type
PT304802
- Dim
(L x W x H) 27 x 32 x 27 mm
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
100 g
- Content
1 pc(s)
- Max. ambient temperature
+70 °C
Documents & Downloads
Datasheet
Datasheet 1092882 Gerth PT304802 PCB mount transformer 1 x 230 V 2 x 24 V AC 1.80 VA 37 mA
User & Safety Instructions
User & Safety Instructions 1092882 Gerth PT304802 PCB mount transformer 1 x 230 V 2 x 24 V AC 1.80 VA 37 mA































