• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gerth PT481501F PCB mount transformer 1 x 230 V 1 x 15 V AC 10 VA 666 mA

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

EI 48/16.8 Print transformer with flange

  • 1 x 230 V
  • 1 x 15 V AC
  • 666 mA
  • 10 VA

Technical specifications

Product type

PCB mount transformer

Output voltage

15 V AC

Output voltage (number x voltage)

1 x 15 V AC

Output current

666 mA

No. of inputs

1 x

No. of outputs

1 x

Input voltage

230 V

Input voltage (number x voltage)

1 x 230 V

10 VA

Width

50 mm

Height

34 mm

Length

42 mm

Type

PT481501F

Dim

(L x W x H) 42 x 50 x 34 mm

Connection

Soldering

Frequency

50 - 60 Hz

Weight

295 g

Content

1 pc(s)

Max. ambient temperature

+70 °C

Documents & Downloads

Datasheet

Datasheet 1092959 Gerth PT481501F PCB mount transformer 1 x 230 V 1 x 15 V AC 10 VA 666 mA

User & Safety Instructions

User & Safety Instructions 1092959 Gerth PT481501F PCB mount transformer 1 x 230 V 1 x 15 V AC 10 VA 666 mA

More interesting products

(*All information is plus legal VAT)