• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gerth PT482402 PCB mount transformer 1 x 230 V 2 x 12 V AC 10 VA 416 mA

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

EI 48/16.8 Print transformer

  • 1 x 230 V
  • 2 x 12 V AC
  • 416 mA
  • 10 VA

Technical specifications

Product type

PCB mount transformer

Output voltage

12 V AC

Output voltage (number x voltage)

2 x 12 V AC

Output current

416 mA

No. of inputs

1 x

No. of outputs

2 x

Input voltage

230 V

Input voltage (number x voltage)

1 x 230 V

10 VA

Width

50 mm

Height

34 mm

Length

42 mm

Type

PT482402

Dim

(L x W x H) 42 x 50 x 34 mm

Connection

Soldering

Frequency

50 - 60 Hz

Weight

295 g

Content

1 pc(s)

Max. ambient temperature

+70 °C

Documents & Downloads

Datasheet

Datasheet 1092951 Gerth PT482402 PCB mount transformer 1 x 230 V 2 x 12 V AC 10 VA 416 mA

User & Safety Instructions

User & Safety Instructions 1092951 Gerth PT482402 PCB mount transformer 1 x 230 V 2 x 12 V AC 10 VA 416 mA

More interesting products

(*All information is plus legal VAT)