
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
EI 54/18.8 Print transformer with flange
- 1 x 230 V
- 1 x 12 V AC
- 1333 mA
- 16 VA
Technical specifications
- Product type
PCB mount transformer
- Output voltage
12 V AC
- Output voltage (number x voltage)
1 x 12 V AC
- Output current
1333 mA
- No. of inputs
1 x
- No. of outputs
1 x
- Input voltage
230 V
- Input voltage (number x voltage)
1 x 230 V
16 VA
- Width
56 mm
- Height
39 mm
- Length
47 mm
- Type
PTA541201
- Dim
(L x W x H) 47 x 56 x 39 mm
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
410 g
- Content
1 pc(s)
- Max. ambient temperature
+40 °C
Documents & Downloads
Datasheet
Datasheet 1092969 Gerth PTA541201 PCB mount transformer 1 x 230 V 1 x 12 V AC 16 VA 1333 mA
User & Safety Instructions
User & Safety Instructions 1092969 Gerth PTA541201 PCB mount transformer 1 x 230 V 1 x 12 V AC 16 VA 1333 mA































