
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Highlights & Details
EI 54/18.8 Print transformer with flange
- 1 x 230 V
- 2 x 24 V AC
- 333 mA
- 16 VA
Technical specifications
- Product type
PCB mount transformer
- Output voltage
24 V AC
- Output voltage (number x voltage)
2 x 24 V AC
- Output current
333 mA
- No. of inputs
1 x
- No. of outputs
2 x
- Input voltage
230 V
- Input voltage (number x voltage)
1 x 230 V
16 VA
- Width
56 mm
- Height
39 mm
- Length
47 mm
- Type
PTA544802
- Dim
(L x W x H) 47 x 56 x 39 mm
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
410 g
- Content
1 pc(s)
- Max. ambient temperature
+40 °C
Documents & Downloads
Datasheet
Datasheet 1092980 Gerth PTA544802 PCB mount transformer 1 x 230 V 2 x 24 V AC 16 VA 333 mA
User & Safety Instructions
User & Safety Instructions 1092980 Gerth PTA544802 PCB mount transformer 1 x 230 V 2 x 24 V AC 16 VA 333 mA































