
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
EI 42/14.8 Print transformer
- 1 x 230 V
- 2 x 9 V AC
- 311 mA
- 5.60 VA
Technical specifications
- Product type
PCB mount transformer
- Output voltage
9 V AC
- Output voltage (number x voltage)
2 x 9 V AC
- Output current
311 mA
- No. of inputs
1 x
- No. of outputs
2 x
- Input voltage
230 V
- Input voltage (number x voltage)
1 x 230 V
5.60 VA
- Width
45 mm
- Height
32 mm
- Length
38 mm
- Type
PTB421802
- Dim
(L x W x H) 38 x 45 x 32 mm
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
192 g
- Content
1 pc(s)
- Max. ambient temperature
+70 °C
Documents & Downloads
Datasheet
Datasheet 1092923 Gerth PTB421802 PCB mount transformer 1 x 230 V 2 x 9 V AC 5.60 VA 311 mA
User & Safety Instructions
User & Safety Instructions 1092923 Gerth PTB421802 PCB mount transformer 1 x 230 V 2 x 9 V AC 5.60 VA 311 mA































