
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Highlights & Details
EI 38/13.6 Print transformer
- 1 x 230 V
- 1 x 15 V AC
- 240 mA
- 3.60 VA
Technical specifications
- Product type
PCB mount transformer
- Output voltage
15 V AC
- Output voltage (number x voltage)
1 x 15 V AC
- Output current
240 mA
- No. of inputs
1 x
- No. of outputs
1 x
- Input voltage
230 V
- Input voltage (number x voltage)
1 x 230 V
3.60 VA
- Width
41 mm
- Height
29 mm
- Length
34 mm
- Type
PTG381501
- Dim
(L x W x H) 34 x 41 x 29 mm
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
152 g
- Content
1 pc(s)
- Max. ambient temperature
+70 °C
Documents & Downloads
Datasheet
Datasheet 1092889 Gerth PTG381501 PCB mount transformer 1 x 230 V 1 x 15 V AC 3.60 VA 240 mA
User & Safety Instructions
User & Safety Instructions 1092889 Gerth PTG381501 PCB mount transformer 1 x 230 V 1 x 15 V AC 3.60 VA 240 mA































