• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1433447 Sealing blind rivet Steel (stainless) Aluminium Aluminium 500 pc(s)

1/6
Product type
Sealing blind rivet
Material (spike)
Steel (stainless)
Material (sleeve)
Aluminium
Material
Aluminium
Max. clamping range
9.5 mm
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.18 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sealing blind rivet

Content

500 pc(s)

Material (spike)

Steel (stainless)

Material (sleeve)

Aluminium

Material

Aluminium

Max. clamping range

9.5 mm

Min. clamping range

8.0 mm

Tubular rivet diameter

4.8 mm

Tubular rivet length

14 mm

Clamping range

8.0 - 9.5 mm

Head Ø

10

Head height

2.1 mm

Hole diameter

4.9 mm

Material properties (spikes)

rust-proof

Rivet mandrel diameter

2.63 mm

Shear force

2230 N

Head shape

Truss head

Tensile force (max.)

3100 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2909900 Gesipa 1433447 Sealing blind rivet Steel (stainless) Aluminium Aluminium 500 pc(s)

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)