• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1433460 Sealing blind rivet Steel (stainless) Stainless steel Stainless steel 250 pc(s)

1/6
Product type
Sealing blind rivet
Material (spike)
Steel (stainless)
Material (sleeve)
Stainless steel
Material
Stainless steel
Max. clamping range
15.0 mm
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 0.58 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sealing blind rivet

Content

250 pc(s)

Material (spike)

Steel (stainless)

Material (sleeve)

Stainless steel

Material

Stainless steel

Max. clamping range

15.0 mm

Min. clamping range

11.0 mm

Tubular rivet diameter

4.8 mm

Tubular rivet length

20 mm

Clamping range

11.0 - 15.0 mm

Head Ø

10

Head height

1.6 mm

Hole diameter

4.9 mm

Material properties

rust-proof

Material properties (spikes)

rust-proof

Material properties (sleeves)

rust-proof

Rivet mandrel diameter

2.63 mm

Shear force

4000 N

Head shape

Truss head

Tensile force (max.)

4400 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2909912 Gesipa 1433460 Sealing blind rivet Steel (stainless) Stainless steel Stainless steel 250 pc(s)

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)