• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1433510 Blind rivet (Ø) 3 mm Steel Aluminium Aluminium 500 pc(s)

1/3
Product type
Blind rivet
Material (spike)
Steel
Material (sleeve)
Aluminium
Material
Aluminium
Max. clamping range
7.0 mm
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.04 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blind rivet

(Ø)

3 mm

Content

500 pc(s)

Material (spike)

Steel

Material (sleeve)

Aluminium

Dim

(Ø) 3 mm

Material

Aluminium

Max. clamping range

7.0 mm

Min. clamping range

5.0 mm

Tubular rivet diameter

3 mm

Tubular rivet length

10 mm

Clamping range

5.0 - 7.0 mm

Head Ø

6

Head height

1.1 mm

Hole diameter

3.1 mm

Rivet mandrel diameter

1.8 mm

Shaft length

10 mm

Shank Ø

3 mm

Shear force

700 N

Head shape

Countersunk

Countersink angle

120°

Tensile force (max.)

900 N

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2909939 Gesipa 1433510 Blind rivet (Ø) 3 mm Steel Aluminium Aluminium 500 pc(s)

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)