• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1433520 Blind rivet (Ø x L) 4.8 mm x 25 mm Steel Aluminium Steel 250 pc(s)

1/3
Product type
Blind rivet
Length
25 mm
Material (spike)
Steel
Material (sleeve)
Aluminium
Material
Steel
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 0.17 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blind rivet

(Ø)

4.8 mm

Length

25 mm

Content

250 pc(s)

Material (spike)

Steel

Material (sleeve)

Aluminium

Dim

(Ø x L) 4.8 mm x 25 mm

Material

Steel

Max. clamping range

20.0 mm

Min. clamping range

15.0 mm

Thread tensile strength

2.700 N

Tubular rivet diameter

4.8 mm

Tubular rivet length

25 mm

Clamping range

15.0 - 20.0 mm

Head Ø

16

Head height

2 mm

Hole diameter

4.9 mm

Rivet mandrel diameter

2.7 mm

Shaft length

25 mm

Shank Ø

4.8 mm

Shear force

1800 N

Head shape

Large head

Tensile force (max.)

2700 N

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2909948 Gesipa 1433520 Blind rivet (Ø x L) 4.8 mm x 25 mm Steel Aluminium Steel 250 pc(s)

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)