• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1433561 Blind rivet Steel Steel Steel 500 pc(s)

1/4
Product type
Blind rivet
Material (spike)
Steel
Material (sleeve)
Steel
Material
Steel
Max. clamping range
11.0 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.16 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blind rivet

Content

500 pc(s)

Material (spike)

Steel

Material (sleeve)

Steel

Material

Steel

Max. clamping range

11.0 mm

Min. clamping range

8.0 mm

Tubular rivet diameter

4.8 mm

Tubular rivet length

16 mm

Clamping range

8.0 - 11.0 mm

Head Ø

9.5

Head height

1.5 mm

Hole diameter

4.9 mm

Rivet mandrel diameter

3 mm

Shear force

2900 N

Head shape

Truss head

Tensile force (max.)

4000 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2909957 Gesipa 1433561 Blind rivet Steel Steel Steel 500 pc(s)

What kind of Rivets are you looking for?