• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1433564 Blind rivet Steel Steel 1433564 250 pc(s)

1/2
Image similar
Product type
Blind rivet
Length
12 mm
Material (spike)
Steel
Material (sleeve)
Steel
Max. clamping range
6.0 mm
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 0.15 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blind rivet

Length

12 mm

Content

250 pc(s)

Material (spike)

Steel

Material (sleeve)

Steel

Max. clamping range

6.0 mm

Min. clamping range

3.0 mm

Tubular rivet diameter

6.4 mm

Tubular rivet length

12 mm

Clamping range

3.0 - 6.0 mm

Head Ø

13

Head height

2.1 mm

Hole diameter

6.5 mm

Rivet mandrel diameter

3.85 mm

Shear force

4900 N

Head shape

Truss head

Tensile force (max.)

6800 N

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2919283 Gesipa 1433564 Blind rivet Steel Steel 1433564 250 pc(s)

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)