• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1433594 Blind rivet (Ø x L) 4 mm x 16 mm Stainless steel Aluminium 500 pc(s)

1/4
Product type
Blind rivet
Length
16 mm
Material (spike)
Stainless steel
Material (sleeve)
Aluminium
Max. clamping range
12.5 mm
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.11 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blind rivet

(Ø)

4 mm

Length

16 mm

Content

500 pc(s)

Material (spike)

Stainless steel

Material (sleeve)

Aluminium

Dim

(Ø x L) 4 mm x 16 mm

Max. clamping range

12.5 mm

Min. clamping range

10.5 mm

Tubular rivet diameter

4 mm

Tubular rivet length

16 mm

Clamping range

10.5 - 12.5 mm

Head Ø

8

Head height

1.3 mm

Hole diameter

4.1 mm

Rivet mandrel diameter

2.1 mm

Shaft length

16 mm

Shank Ø

4 mm

Shear force

1400 N

Head shape

Truss head

Tensile force (max.)

2000 N

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2909970 Gesipa 1433594 Blind rivet (Ø x L) 4 mm x 16 mm Stainless steel Aluminium 500 pc(s)

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)