• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1433797 Multi-purpose blind rivet nut (Ø x L) 9 mm x 18 mm M6 Stainless steel V2A Stainless steel V2A PolyGrip® 2

1/2
Product type
Multi-purpose blind rivet nut
Length
18 mm
Material (sleeve)
Stainless steel V2A
Thread size
M6
Material
Stainless steel V2A
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 0.46 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multi-purpose blind rivet nut

(Ø)

9 mm

Length

18 mm

Content

250 pc(s)

Material (sleeve)

Stainless steel V2A

Thread size

M6

Dim

(Ø x L) 9 mm x 18 mm

Material

Stainless steel V2A

Max. clamping range

6.0 mm

Min. clamping range

0.5 mm

Thread tensile strength

25000 N

Clamping range

0.5 - 6.0 mm

Head Ø

12

Head height

1.5 mm

Hole diameter

9.1 mm

Material properties

rust-proof

Material properties (sleeves)

rust-proof

Shaft length

18

Shank Ø

9 mm

Head shape

Truss head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2919309 Gesipa 1433797 Multi-purpose blind rivet nut (Ø x L) 9 mm x 18 mm M6 Stainless steel V2A Stainless steel V2A PolyGrip® 2

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)