• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1433850 Blind rivet (Ø x L) 4.8 mm x 10 mm Steel Aluminium 50 pc(s)

Image similar
Product type
Blind rivet
Length
10 mm
Material (spike)
Steel
Material (sleeve)
Aluminium
Max. clamping range
6.5 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Drill hole dia. 5.1 mm
Product type

Blind rivet

(Ø)

4.8 mm

Length

10 mm

Content

50 pc(s)

Material (spike)

Steel

Material (sleeve)

Aluminium

Dim

(Ø x L) 4.8 mm x 10 mm

Max. clamping range

6.5 mm

Min. clamping range

0.5 mm

Clamping range

0.5 - 6.5 mm

Material properties (spikes)

zinc plated

Material properties (sleeves)

alloyed

Head shape

Truss head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799523 Gesipa 1433850 Blind rivet (Ø x L) 4.8 mm x 10 mm Steel Aluminium 50 pc(s)

Description

GESIPA-PolyGrip The favorite for difficult and demanding applications in the industrial environment for all materials The GESIPA-PolyGrip, originally developed as a multi-area blind rivet, has developed a lot of other talents in his career that have become a favorite when it comes to fulfilling difficult and demanding applications in the industrial environment. Whether in aluminum, steel or stainless steel, inside or outside, with hard or soft composites, critical hole diameters and tolerances: If no other can manage it, the GESIPA-PolyGrip is almost always the saving solution. Main features - Large clamping range: A single PolyGrip blind rivet can replace up to five different dimensions of DIN standard blind rivets. This results in the following advantages for you: - Type limitation - reduction of the variety of types in the bearing - reduction of the risk of confusion, thereby reducing errors in the processing Excellent hole friction The rivet deforms radially during the setting process and thus compensates for hole inaccuracies, center offset and diameter differences in order to form a free-of-play and dense connection. Safe locking of the remaining thorns PolyGrip blind rivets does not cause rattling noises by free manners, nor does there be a risk of loss of residual mandrel. The PolyGrip blind rivets are also waterproof under certain conditions. With their good hole-grinding characteristics and the remaining pin-lock they offer an economical alternative to closed blind rivets. PolyGrip blind rivets are an ideal choice when it comes to preventing water from getting through the joint. Wide closing head formation ensures high tensile strength and thus a high degree of security.

This text is machine translated.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)