• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1455342 Speciality rivet Polyamide 6.6 Polyamide 6.6 Polyamide 6.6 250 pc(s)

1/5
Product type
Speciality rivet
Material (spike)
Polyamide 6.6
Material (sleeve)
Polyamide 6.6
Material
Polyamide 6.6
Max. clamping range
9.0 mm
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 0.20 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Speciality rivet

Content

250 pc(s)

Material (spike)

Polyamide 6.6

Material (sleeve)

Polyamide 6.6

Material

Polyamide 6.6

Max. clamping range

9.0 mm

Min. clamping range

5.0 mm

Tubular rivet diameter

6 mm

Tubular rivet length

12 mm

Clamping range

5.0 - 9.0 mm

Head height

1.5 mm

Hole diameter

6.1 mm

Material properties

anti-corrosive

Rivet mandrel diameter

3.5 mm

Shear force

440 N

Head shape

Truss head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2910603 Gesipa 1455342 Speciality rivet Polyamide 6.6 Polyamide 6.6 Polyamide 6.6 250 pc(s)

Description

GESIPA plastic rivets

There are numerous applications that require the use of special blind rivet connections.
GESIPA has developed a number of models to meet these requirements.

Plastic rivets are corrosion-free, electrically non-conductive and do not damage painted surfaces.
They are easy and quick to process with GESIPA hand blind rivets and automated setting devices.
The plastic blind rivets can be found in many artisanal areas, and their versatility makes them for the
Various applications.

This text is machine translated.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)