• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1455568 Multi-purpose blind rivet nut (Ø) 8 mm M8 100 pc(s)

1/7
Product type
Multi-purpose blind rivet nut
Thread size
M8
Max. clamping range
6.5 mm
Min. clamping range
0.5 mm
(Ø)
8 mm
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.90 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multi-purpose blind rivet nut

(Ø)

8 mm

Content

100 pc(s)

Thread size

M8

Dim

(Ø) 8 mm

Max. clamping range

6.5 mm

Min. clamping range

0.5 mm

Thread tensile strength

30000 N

Clamping range

0.5 - 6.5 mm

Head Ø

14

Head height

1.8 mm

Hole diameter

11.1 mm

Shaft length

20

Shank Ø

11 mm

Head shape

Truss head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2910694 Gesipa 1455568 Multi-purpose blind rivet nut (Ø) 8 mm M8 100 pc(s)

Description

PolyGrip blind rivet nuts

The GESIPA blind rivet nuts with large clamping area

The PolyGrip blind rivet nuts by GESIPA are a consistent further development from the
Many years of experience with our PolyGrip multi-area blind rivets.
With the advantages of the large hole tolerance and the covering of different clamping areas
With only one fastener, the PolyGrip blind rivet nut is used in many industrial applications and
Become a first choice connector in crafts, too.

Combining several dimensions saves handling and storage costs and also reduces them in the long term
The likelihood of confusion in the workplace and consequently subsequent quality problems.

Large clamping range
In the ideal case a Poly-Grip blind rivet nut can be used due to the large clamping range
Replace up to five different dimensions of the DINStandard blind rivet nuts.

This gives you the following advantages:
- Type restriction
- Reduction of the variety of types in the warehouse
- Reduction of the risk of confusion, thereby reducing errors in processing

This text is machine translated.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)