User & Safety Instructions 2531653 Gesipa 1457771 Pneumatic rivet gun 7 bar
Signal word
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
EUH 210: Safety data sheet available on request
Description
For processing blind rivets up to 5 mm Ø of all materials and made of aluminum/steel up to 6 mm Ø Max. Mandrel Ø 3.2 mm · Detachable mandrel collection container with integrated protection against flying thorns · Recording for changing mouthpieces are integrated in the bottom of the device other technical features: · Hose connection-Ø: 1/4″ · Design: Pneumatic / hydraulic · Total length: Approx. 292mm
This text is machine translated.
Description
For processing blind rivets up to 5 mm Ø of all materials and made of aluminum/steel up to 6 mm Ø Max. Mandrel Ø 3.2 mm · Detachable mandrel collection container with integrated protection against flying thorns · Recording for changing mouthpieces are integrated in the bottom of the device other technical features: · Hose connection-Ø: 1/4″ · Design: Pneumatic / hydraulic · Total length: Approx. 292mm